Z0107NA2AL2 vs Z0109NA,412 feature comparison

Z0107NA2AL2 STMicroelectronics

Buy Now Datasheet

Z0109NA,412 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, R-PBCY-T3 PLASTIC, SC-43A, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 15 Weeks 8 Weeks
Additional Feature SENSITIVE GATE SENSITIVE GATE
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 7 mA 10 mA
DC Gate Trigger Voltage-Max 1.3 V 1.3 V
Holding Current-Max 10 mA 10 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code R-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 2
Manufacturer Package Code SOT54
Leakage Current-Max 0.5 mA

Compare Z0107NA2AL2 with alternatives

Compare Z0109NA,412 with alternatives