Z0109NA,412
vs
BT1308W-600D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-92
SC-73
Package Description
PLASTIC, SC-43A, 3 PIN
SMALL OUTLINE, R-PDSO-G4
Pin Count
3
4
Manufacturer Package Code
SOT54
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
8 Weeks
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
10 mA
7 mA
DC Gate Trigger Voltage-Max
1.3 V
2 V
Holding Current-Max
10 mA
10 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G4
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
500 mA
Number of Elements
1
1
Number of Terminals
3
4
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1 A
0.8 A
Repetitive Peak Off-state Voltage
800 V
600 V
Surface Mount
NO
YES
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
3
Pbfree Code
Yes
Case Connection
MAIN TERMINAL 2
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
Moisture Sensitivity Level
1
Compare Z0109NA,412 with alternatives
Z0109NA,412 vs Z0109NA
Z0109NA,412 vs Z0109NA2AL2
Z0109NA,412 vs MAC97A8,412
Z0109NA,412 vs Z0107MN,135
Z0109NA,412 vs MBR170
Z0109NA,412 vs Z0103MNT1G
Z0109NA,412 vs BT134W-600E
Z0109NA,412 vs BT134W-600D
Z0109NA,412 vs BT132-600D
Compare BT1308W-600D with alternatives