Part Details for BT1308W-600D by NXP Semiconductors
Overview of BT1308W-600D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP610, LOGIC (EPLD) | |
9600DM/B | Rochester Electronics LLC | 9600DM/B | |
EP600DM-45/B | Rochester Electronics LLC | Rochester Manufactured EP610, LOGIC (EPLD), 28 CDIP Package, Mil Temp spec. |
Part Details for BT1308W-600D
BT1308W-600D CAD Models
BT1308W-600D Part Data Attributes
|
BT1308W-600D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT1308W-600D
NXP Semiconductors
600V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SC-73, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 7 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 500 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT1308W-600D
This table gives cross-reference parts and alternative options found for BT1308W-600D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT1308W-600D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204W-600D | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SOT-223, 4 PIN | NXP Semiconductors | BT1308W-600D vs BTA204W-600D |
Z0103MNT1G | 600 V, 1.0 A Triac Z0103MA, Z0107MA, Z0109MA, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BT1308W-600D vs Z0103MNT1G |
MBR115P | 1A, 15V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BT1308W-600D vs MBR115P |
MBR170 | Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN | Motorola Semiconductor Products | BT1308W-600D vs MBR170 |
MR810 | 1A, 50V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BT1308W-600D vs MR810 |
MR813 | 1A, 300V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BT1308W-600D vs MR813 |
MAC97A8 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43, 3 PIN | NXP Semiconductors | BT1308W-600D vs MAC97A8 |
BTA204W-600D,135 | BTA204W-600D | NXP Semiconductors | BT1308W-600D vs BTA204W-600D,135 |
BT132-600D | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT1308W-600D vs BT132-600D |
Z0103NA | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BT1308W-600D vs Z0103NA |