Z0109MN,135 vs Z0107MA,116 feature comparison

Z0109MN,135 NXP Semiconductors

Buy Now Datasheet

Z0107MA,116 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-73 TO-92
Package Description PLASTIC, SC-73, 4 PIN PLASTIC, TO-92, 3 PIN
Pin Count 4 3
Manufacturer Package Code SOT223 SOT54
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 20 V/us
DC Gate Trigger Current-Max 10 mA 7 mA
DC Gate Trigger Voltage-Max 1.3 V 1.3 V
Holding Current-Max 10 mA 10 mA
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA 0.5 mA
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES NO
Terminal Finish TIN TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1
JEDEC-95 Code TO-92

Compare Z0109MN,135 with alternatives

Compare Z0107MA,116 with alternatives