Z0107MA,116 vs L601E5 feature comparison

Z0107MA,116 NXP Semiconductors

Buy Now Datasheet

L601E5 Loras Industries Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS LORAS INDUSTRIES INC
Part Package Code TO-92
Package Description PLASTIC, TO-92, 3 PIN CYLINDRICAL, O-PBCY-W3
Pin Count 3
Manufacturer Package Code SOT54
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us 5 V/us
DC Gate Trigger Current-Max 7 mA 5 mA
DC Gate Trigger Voltage-Max 1.3 V 2 V
Holding Current-Max 10 mA 10 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e3 e0
Leakage Current-Max 0.5 mA 0.1 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 3
Critical Rate of Rise of Commutation Voltage-Min 1 V/us
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare Z0107MA,116 with alternatives

Compare L601E5 with alternatives