Z0107NA
vs
Z0107NA,412
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description |
SC-43A, 3 PIN
|
PLASTIC, SC-43A, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
WeEn Semiconductors
|
WeEn Semiconductors
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
1 A
|
1 A
|
Reference Standard |
IEC-60134
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
4
|
2
|
Factory Lead Time |
|
36 Weeks
|
|
|
|
Compare Z0107NA with alternatives
Compare Z0107NA,412 with alternatives
-
Z0107NA,412 vs Z0107NA,116
-
Z0107NA,412 vs Z0107NA2AL2
-
Z0107NA,412 vs Z0103NA
-
Z0107NA,412 vs Z0103NA1AA2
-
Z0107NA,412 vs Z0109NA
-
Z0107NA,412 vs Z0107NN5AA4
-
Z0107NA,412 vs Z0109NA,412
-
Z0107NA,412 vs Z0107NN,135