Z0107NA vs Z0107NN5AA4 feature comparison

Z0107NA Philips Semiconductors

Buy Now Datasheet

Z0107NN5AA4 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS STMICROELECTRONICS
Package Description , ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 7 mA 7 mA
DC Gate Trigger Voltage-Max 1.3 V 1.3 V
Holding Current-Max 10 mA 10 mA
JESD-609 Code e0 e3
Leakage Current-Max 0.5 mA
On-State Voltage-Max 1.6 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 4 1
Pbfree Code Yes
Pin Count 3
HTS Code 8541.30.00.80
Factory Lead Time 15 Weeks
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
JESD-30 Code R-PDSO-G4
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare Z0107NN5AA4 with alternatives