Z0107NA vs Z0107NN5AA4 feature comparison

Z0107NA STMicroelectronics

Buy Now Datasheet

Z0107NN5AA4 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 ROHS COMPLIANT, PLASTIC PACKAGE-4
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 5 mA 7 mA
DC Gate Trigger Voltage-Max 1.5 V 1.3 V
Holding Current-Max 10 mA 10 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G4
JESD-609 Code e3 e3
Leakage Current-Max 0.01 mA
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 5 1
Factory Lead Time 15 Weeks
Case Connection MAIN TERMINAL 2
Critical Rate of Rise of Commutation Voltage-Min 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare Z0107NA with alternatives

Compare Z0107NN5AA4 with alternatives