Z0103MN
vs
Q601E4
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
LITTELFUSE INC
|
Part Package Code |
SOT-223
|
TO-92
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
CYLINDRICAL, O-PBCY-W3
|
Pin Count |
4
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
STMicroelectronics
|
LITTELFUSE
|
Additional Feature |
SENSITIVE GATE
|
HIGH RELIABILITY
|
Case Connection |
MAIN TERMINAL 2
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
3 mA
|
25 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
2.5 V
|
Holding Current-Max |
7 mA
|
20 mA
|
JESD-30 Code |
R-PDSO-G4
|
O-PBCY-W3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.01 mA
|
1 mA
|
Moisture Sensitivity Level |
1
|
2
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1 A
|
1 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
TRIAC
|
Base Number Matches |
5
|
7
|
Critical Rate of Rise of Commutation Voltage-Min |
|
1 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
|
25 V/us
|
JEDEC-95 Code |
|
TO-92
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare Z0103MN with alternatives
Compare Q601E4 with alternatives