Q601E4 vs Z0110MA2AL2 feature comparison

Q601E4 Teccor

Buy Now Datasheet

Z0110MA2AL2 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC STMICROELECTRONICS
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, R-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY SENSITIVE GATE
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1 V/us 5 V/us
Critical Rate of Rise of Off-State Voltage-Min 40 V/us 100 V/us
DC Gate Trigger Current-Max 25 mA 25 mA
DC Gate Trigger Voltage-Max 2.5 V 1.3 V
Holding Current-Max 25 mA 25 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 R-PBCY-T3
JESD-609 Code e0 e3
Leakage Current-Max 1 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Leakage Current-Max 20 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 1
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare Q601E4 with alternatives

Compare Z0110MA2AL2 with alternatives