YU1AH152M080DAMD0B vs C925U152MYWDCAWL30 feature comparison

YU1AH152M080DAMD0B Walsin Technology Corporation

Buy Now Datasheet

C925U152MYWDCAWL30 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WALSIN TECHNOLOGY CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Additional Feature RATED AC VOLTAGE (V): 400, SAFETY CLASS X1/Y1 SAFETY CLASS X1/Y2
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 9 mm 9 mm
JESD-609 Code e3 e3
Length 9 mm 9 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 400 V 400 V
Reference Standard CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount NO NO
Temperature Characteristics Code Y5U Y5U
Temperature Coefficient -55/+20% ppm/°C -55/+20% ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 10 mm 5 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 21 Weeks
Samacsys Description C900AC SFTY X1-400 Y2-250, Ceramic, 1500 pF, 20%, 400 VAC, 400 VAC (X1), 250 VAC (Y2), 400 VAC, 250 VAC, 2600 VDC, 125°C, -40°C, Y5U, 2.5 % , 10 GOhms, 1, 2, 500 mg, 9mm, 5mm, Lead Spacing = 5mm, 3mm, 0.55mm, 500, 30
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-10 19:01:17
Qualifications UL

Compare YU1AH152M080DAMD0B with alternatives

Compare C925U152MYWDCAWL30 with alternatives