Part Details for YU1AH152M080DAMD0B by Walsin Technology Corporation
Overview of YU1AH152M080DAMD0B by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YU1AH152M080DAMD0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-YU1AH152M080DAMD0BTB-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0441 | Buy Now |
DISTI #
791-YU1AH152M080DAMD
|
Mouser Electronics | Safety Capacitors CAP Y5U 1500 pF 20% AH(1X:400V~/Y1:400V)Ammo RoHS: Compliant | 0 |
|
$0.0450 / $0.2500 | Order Now |
Part Details for YU1AH152M080DAMD0B
YU1AH152M080DAMD0B CAD Models
YU1AH152M080DAMD0B Part Data Attributes
|
YU1AH152M080DAMD0B
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
YU1AH152M080DAMD0B
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 400, SAFETY CLASS X1/Y1 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for YU1AH152M080DAMD0B
This table gives cross-reference parts and alternative options found for YU1AH152M080DAMD0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YU1AH152M080DAMD0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C925U152MYWDBAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | YU1AH152M080DAMD0B vs C925U152MYWDBAWL30 |
C921U152MYWDBAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | YU1AH152M080DAMD0B vs C921U152MYWDBAWL45 |
YU1AH152M080D04A0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | YU1AH152M080DAMD0B vs YU1AH152M080D04A0B |
C927U152MYWDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | YU1AH152M080DAMD0B vs C927U152MYWDAAWL30 |
YU0AC152M080D04A7H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | Walsin Technology Corporation | YU1AH152M080DAMD0B vs YU0AC152M080D04A7H |
YU0AC152M080L20C7B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | YU1AH152M080DAMD0B vs YU0AC152M080L20C7B |
C927U152MYWDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | YU1AH152M080DAMD0B vs C927U152MYWDCAWL35 |
YU0AC152M080X05B7H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | Walsin Technology Corporation | YU1AH152M080DAMD0B vs YU0AC152M080X05B7H |
YU0AH152M080D04A0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | YU1AH152M080DAMD0B vs YU0AH152M080D04A0B |
C925U152MYWDAAWL40 | Ceramic Capacitor, Ceramic, | KEMET Corporation | YU1AH152M080DAMD0B vs C925U152MYWDAAWL40 |