YPK26SV350BLU vs 39-33-3023 feature comparison

YPK26SV350BLU Amphenol FCi

Buy Now Datasheet

39-33-3023 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Package Description LEAD FREE
Contact Finish Termination Matte Tin/Copper (Sn/Cu)
Insulator Material POLYAMIDE66
JESD-609 Code e2
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare YPK26SV350BLU with alternatives

Compare 39-33-3023 with alternatives