YPK26SV350BLU
vs
39-31-0023
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN (35) OVER COPPER
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Package Description
LEAD FREE
Contact Finish Termination
TIN (35) OVER COPPER
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare YPK26SV350BLU with alternatives
Compare 39-31-0023 with alternatives