YK6012223000G Amphenol CorporationBuy Now Datasheet |
5-1546701-9 TE ConnectivityBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | AMPHENOL CORP | TE CONNECTIVITY LTD |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | POLYETHYLENE, 94V-0 |
Fastening Method | SCREW | SCREW |
Mounting Type | BOARD | CABLE AND PANEL |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 22 | 22 |
Rated Current | 20 A | 20 A |
Rated Voltage | 300 V | 300 V |
Safety Approval | CUL; UL | UL |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | BARRIER STRIP TERMINAL BLOCK |
Wire Gauge | 12 AWG | 12 AWG |
Base Number Matches | 1 | 1 |