YK6012223000G vs 5-1437664-6 feature comparison

YK6012223000G Amphenol Corporation

Buy Now Datasheet

5-1437664-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 22 22
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Factory Lead Time 18 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Wire Cross Section 3 mm2

Compare YK6012223000G with alternatives

Compare 5-1437664-6 with alternatives