YDTS24W11-02BBV001 vs D38999/24KB2BB feature comparison

YDTS24W11-02BBV001 TE Connectivity

Buy Now Datasheet

D38999/24KB2BB Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO YES
Mains Connector Rating 13A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization B B
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 11 B
Total Number of Contacts 2 2
Unique Insert Number 11-02 B2
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 1
Additional Feature STANDARD: MIL-C 38999
Contact Part Numbers M39029/56-352
Contact Quantities 2
Contact Sizes 16
Contact Type Crp Rear Rlse
Coupling Type THREADED
Degrees of Rotation 90
Other Description Receptacle, Jam Nut
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YDTS24W11-02BBV001 with alternatives

Compare D38999/24KB2BB with alternatives