YDTS24W11-02BBV001 vs YDTS24F11-02BBV001 feature comparison

YDTS24W11-02BBV001 TE Connectivity

Buy Now Datasheet

YDTS24F11-02BBV001 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 13A 13A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization B B
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 13 A 13 A
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 11 11
Total Number of Contacts 2 2
Unique Insert Number 11-02 11-02
Wire Size-Max 16 AWG 16 AWG
Wire Size-Min 20 AWG 20 AWG
Base Number Matches 1 1
Factory Lead Time 18 Weeks, 1 Day

Compare YDTS24W11-02BBV001 with alternatives

Compare YDTS24F11-02BBV001 with alternatives