YDTS24T21-16HBV001 vs ACT24JG16HB[V001] feature comparison

YDTS24T21-16HBV001 TE Connectivity

Buy Now Datasheet

ACT24JG16HB[V001] TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 13A 13A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N B
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 13 A 13 A
Shell Finish NICKEL PTFE CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 21 21
Terminal Pitch 0.06 mm
Total Number of Contacts 16 16
Unique Insert Number 21-16
Wire Size-Max 16 AWG 16 AWG
Wire Size-Min 20 AWG 20 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 16
Contact Sizes 16
Coupling Type THREADED
Durability 1500 Cycles
Environmental Characteristics FLUID RESISTANT
Rated Voltage 1250 V

Compare YDTS24T21-16HBV001 with alternatives

Compare ACT24JG16HB[V001] with alternatives