ACT24JG16HB[V001] vs YACT24MG16PBV00100 feature comparison

ACT24JG16HB[V001] TE Connectivity

Buy Now Datasheet

YACT24MG16PBV00100 TE Connectivity

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown not_compliant
EAR99
8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
16 16
16 16
RND PIN-SKT RND PIN-SKT
THREADED THREADED
NO NO
1500 Cycles 500 Cycles
YES YES
YES YES
FLUID RESISTANT FLUID RESISTANT
NO NO
NO NO
NO NO
13A 13A
NO NO
PANEL PANEL
ONE ONE
1 1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
B B
POLARIZED POLARIZED
13 A 13 A
1250 V 1250 V
CADMIUM NICKEL
COMPOSITE COMPOSITE
21 21
16 16
16 AWG 16 AWG
20 AWG 20 AWG
1 1
Yes

Compare ACT24JG16HB[V001] with alternatives

Compare YACT24MG16PBV00100 with alternatives