YDTS23H19-35XE0000 vs D38999/27HF35PE feature comparison

YDTS23H19-35XE0000 TE Connectivity

Buy Now Datasheet

D38999/27HF35PE Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 66 66
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 79 79
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization E E
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 19 19
Termination Type SOLDER SOLDER
Total Number of Contacts 66 66
Unique Insert Number 19-35 F35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Additional Feature STANDARD: MIL-C 38999
Contact Part Numbers M39029/58-360
Contact Type Solder Pot
Other Description Receptacle, Weld Mount
Environmental Characteristics HERMETIC

Compare YDTS23H19-35XE0000 with alternatives

Compare D38999/27HF35PE with alternatives