YDTS23H19-35XE0000
vs
D38999/27YF35XE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
66
66
Contact Sizes
22D
22D
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
79
79
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
YES
Mains Connector Rating
5A
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
E
E
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
19
19
Termination Type
SOLDER
SOLDER
Total Number of Contacts
66
66
Unique Insert Number
19-35
F35
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
3
Additional Feature
STANDARD: MIL-C 38999
Contact Part Numbers
M39029/58-360
Contact Type
Solder Eyelet
Other Description
Receptacle, Weld Mount
Environmental Characteristics
HERMETIC
Shell Finish
NICKEL
Compare YDTS23H19-35XE0000 with alternatives
Compare D38999/27YF35XE with alternatives