YDTS23H15-35CC0000 vs D38999/27ND35CC feature comparison

YDTS23H15-35CC0000 TE Connectivity

Buy Now Datasheet

D38999/27ND35CC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 37 37
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 53 53
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE HERMETIC
Panel Mount NO
Polarization C C
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 15 15
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Unique Insert Number 15-35 D35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Contact Finish Termination GOLD
Other Description WELD MOUNT RECEPTACLE
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL

Compare YDTS23H15-35CC0000 with alternatives

Compare D38999/27ND35CC with alternatives