YDTS23H15-35CC0000
vs
D38999/27HD35PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
37
37
Contact Sizes
22D
22D
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
53
53
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
C
C
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
5 A
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
15
15
Termination Type
SOLDER
SOLDER
Total Number of Contacts
37
37
Unique Insert Number
15-35
D35
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
28 AWG
28 AWG
Base Number Matches
1
3
Rohs Code
Yes
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Contact Finish Termination
NOT APPLICABLE
Environmental Characteristics
ENVIRONMENT RESISTANT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare YDTS23H15-35CC0000 with alternatives
Compare D38999/27HD35PC with alternatives