YCN104-37R4-FL
vs
YCN104-37R4-FK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASJ PTE LTD
ASJ PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1 mm
1 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
37.4 Ω
37.4 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0804
0408
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Element Power Dissipation
0.0625 W
First Element Resistance
37.4 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
4
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Temperature
70 °C
Second/Last Element Resistance
37.4 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare YCN104-37R4-FL with alternatives
Compare YCN104-37R4-FK with alternatives