YCN104-37R4-FL vs AF124-FR-1337R4L feature comparison

YCN104-37R4-FL ASJ Holdings Limited

Buy Now Datasheet

AF124-FR-1337R4L YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ASJ PTE LTD YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.45 mm
Package Length 2 mm 1 mm
Package Style SMT SMT
Package Width 1 mm 2 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 37.4 Ω 37.4 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0408
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 25 V 50 V
Base Number Matches 1 1
HTS Code 8533.21.00.20
Additional Feature ANTI-SULFUR
First Element Resistance 37.4 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Packing Method TR, Paper, 13 Inch
Rated Temperature 70 °C
Reference Standard AEC-Q200
Second/Last Element Resistance 37.4 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare YCN104-37R4-FL with alternatives

Compare AF124-FR-1337R4L with alternatives