YC124-FR-073K3 vs YC124-FR-133K3L feature comparison

YC124-FR-073K3 YAGEO Corporation

Buy Now Datasheet

YC124-FR-133K3L YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description SMT, 0408 CHIP, LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coated Rectangular
Element Power Dissipation 0.0625 W
First Element Resistance 3300 Ω 3300 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 2 mm 1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1 mm 2 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 13 Inch
Rated Temperature 70 °C 70 °C
Resistance 3300 Ω 3300 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0408 0408
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 25 V
Base Number Matches 4 1
Pbfree Code Yes
HTS Code 8533.21.00.20
Rated Power Dissipation (P) 0.0625 W
Reference Standard AEC-Q200
Second/Last Element Resistance 3300 Ω

Compare YC124-FR-073K3 with alternatives

Compare YC124-FR-133K3L with alternatives