Part Details for YC124-FR-073K3 by YAGEO Corporation
Overview of YC124-FR-073K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC124-FR-073K3
YC124-FR-073K3 CAD Models
YC124-FR-073K3 Part Data Attributes
|
YC124-FR-073K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-073K3
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 3300 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for YC124-FR-073K3
This table gives cross-reference parts and alternative options found for YC124-FR-073K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-073K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KLTD3301F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-073K3 vs CN1E4KLTD3301F |
CN1E4KTBK3301F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-073K3 vs CN1E4KTBK3301F |
YC124-FR-103K3 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-073K3 vs YC124-FR-103K3 |
CN1E4KLBK3301F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-073K3 vs CN1E4KLBK3301F |
YC124-FR-133K3 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-073K3 vs YC124-FR-133K3 |
YC124-FR-073K3L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-073K3 vs YC124-FR-073K3L |
RTA02-4D3301FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | YC124-FR-073K3 vs RTA02-4D3301FTH |
235002323302L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-FR-073K3 vs 235002323302L |
YC124-FR-133K3L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-FR-073K3 vs YC124-FR-133K3L |
741X0833301FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-FR-073K3 vs 741X0833301FP |