YBH250-05
vs
0800IDC-05-U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
YEONHO ELECTRONICS CO LTD
RATIOPLAST-ELECTRONICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.134 inch
0.063 inch
Body Depth
0.205 inch
0.114 inch
Body Length
0.531 inch
0.22 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
200VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.098 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3 A
0.5 A
Reference Standard
UL
UL
Termination Type
WIRE
IDC
Total Number of Contacts
5
5
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Compare YBH250-05 with alternatives
Compare 0800IDC-05-U with alternatives