YB225CWCKW01-N-CB
vs
MB2461JW05-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Manufacturer
NKK Switches
Actuator Color
BLACK
GREEN
Actuator Travel
2.9972 mm
4.445 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Bushing Type
M16P1
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
3A@125VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.05 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
100000 Cycle(s)
25000 Cycle(s)
End Contact Plating
SILVER
SILVER
Housing Material
GLASS FILLED POLYAMIDE
NYLON
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
200000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e3
e4
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-15 °C
Solderability
HAND
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
TIN
GOLD OVER NICKEL/SILVER
Terminal Length
0.288 inch
0.425 inch
Terminal Material
PHOSPHOR BRONZE
COPPER ALLOY
Termination Type
QUICK CONNECT
WIRE WRAP
Base Number Matches
1
8
Actuator Finish
GLOSS
Actuator Length
0.331 inch
Actuator Material
POLYCARBONATE
Body Breadth
12.7 mm
Body Height
28.194 mm
Body Length or Diameter
13.9954 mm
Bushing Length
Center Contact Material
SILVER
Dielectric Withstand Volts
1500VAC V
End Contact Material
SILVER
Sealing
EPOXY
Compare YB225CWCKW01-N-CB with alternatives
Compare MB2461JW05-F with alternatives