MB2461JW05-F vs MB2461JA01-E-1C feature comparison

MB2461JW05-F NKK Switches

Buy Now Datasheet

MB2461JA01-E-1C NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color GREEN YELLOW
Actuator Finish GLOSS GLOSS
Actuator Length 0.331 inch 0.331 inch
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Travel 4.445 mm 4.445 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 12.7 mm 12.7 mm
Body Height 28.194 mm 28.194 mm
Body Length or Diameter 13.9954 mm 13.9954 mm
Bushing Length
Center Contact Material SILVER SILVER
Center Contact Plating SILVER GOLD OVER NICKEL
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.02 mΩ 0.03 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 25000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER GOLD OVER NICKEL
Housing Material NYLON NYLON
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -15 °C -15 °C
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER GOLD OVER NICKEL/SILVER
Terminal Length 0.425 inch 0.157 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type WIRE WRAP SOLDER
Base Number Matches 1 1
Additional Feature RED BEZEL
Contact (DC) Max Power Rating R Load 0.4VA@28VDC

Compare MB2461JW05-F with alternatives

Compare MB2461JA01-E-1C with alternatives