YB216CWSKW01-6B-HB vs YB216CWSPW01-6G-HB feature comparison

YB216CWSKW01-6B-HB NKK Switches

Buy Now Datasheet

YB216CWSPW01-6G-HB NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.33 8536.50.90.33
Actuator Travel 3 mm 3 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature STANDARD: UL STANDARD: UL
Body Height 24.5 mm 24.5 mm
Body Length or Diameter 18 mm 18 mm
Bushing Length 0.288 inch 0.288 inch
Bushing Type M16P1 M16P1
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 3 A 3 A
Contact (DC) Max Rating R Load 3A@30VDC 3A@30VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
Illumination WHITE LED BLUE LED
Insulation Resistance 200000000 Ω 200000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e3 e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.5 N 1.5 N
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Sealing EPOXY TERMINAL SEALED; IP65 EPOXY TERMINAL SEALED; IP65
Surface Mount NO NO
Switch Action ALTERNATE ALTERNATE
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Length 0.288 inch 0.288 inch
Terminal Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Termination Type QUICK CONNECT/SOLDER QUICK CONNECT/SOLDER
Base Number Matches 1 1

Compare YB216CWSKW01-6B-HB with alternatives

Compare YB216CWSPW01-6G-HB with alternatives