YB216CWSPW01-6G-HB vs YB216CWSPW01-5C-HB feature comparison

YB216CWSPW01-6G-HB NKK Switches

Buy Now Datasheet

YB216CWSPW01-5C-HB NKK Switches

Buy Now Datasheet
Yes Yes
Active Active
NKK SWITCHES CO LTD NKK SWITCHES CO LTD
not_compliant not_compliant
EAR99 EAR99
8536.50.90.33 8536.50.90.33
3 mm 3 mm
PUSHBUTTON PUSHBUTTON
STANDARD: UL STANDARD: UL
24.5 mm 24.5 mm
18 mm 18 mm
0.288 inch 0.288 inch
M16P1 M16P1
SILVER SILVER
3A@250VAC 3A@250VAC
3 A 3 A
3 A 3 A
3A@30VDC 3A@30VDC
ON-ON ON-ON
0.05 mΩ 0.05 mΩ
BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
250 V 250 V
30 V 30 V
1000VAC V 1000VAC V
100000 Cycle(s) 100000 Cycle(s)
SILVER SILVER
GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
BLUE LED RED LED
200000000 Ω 200000000 Ω
GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
e3 e3
PANEL MOUNT PANEL MOUNT
1.5 N 1.5 N
50 °C 50 °C
-25 °C -25 °C
EPOXY TERMINAL SEALED; IP65 EPOXY TERMINAL SEALED; IP65
NO NO
ALTERNATE ALTERNATE
SPDT SPDT
PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Tin (Sn) Tin (Sn)
0.288 inch 0.288 inch
PHOSPHOR BRONZE PHOSPHOR BRONZE
QUICK CONNECT/SOLDER QUICK CONNECT/SOLDER
1 1

Compare YB216CWSPW01-6G-HB with alternatives

Compare YB216CWSPW01-5C-HB with alternatives