YACT26ME35AD000000
vs
D38999/26JE35AD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
not_compliant
unknown
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
EMI Shielded
YES
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
D
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
NICKEL
CADMIUM
Shell Material
COMPOSITE
COMPOSITE
Shell Size
E
E
Terminal Pitch
0.06 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
55
55
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
6
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Quantities
55
Contact Sizes
22D
Unique Insert Number
E35
Compare YACT26ME35AD000000 with alternatives