YACT26ME35AD000000 vs D38999/26FE35AD feature comparison

YACT26ME35AD000000 TE Connectivity

Buy Now Datasheet

D38999/26FE35AD Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N D
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size E E
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 9
Contact Part Numbers M39029/58-360
Contact Quantities 55
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 62
Other Description Plug, Self Locking
Unique Insert Number E35

Compare YACT26ME35AD000000 with alternatives

Compare D38999/26FE35AD with alternatives