YACT26JC98SDV00100
vs
YACT26JC98JDV00100
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
20 Weeks, 6 Days
20 Weeks, 6 Days
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
YES
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
7.5A
7.5A
Mixed Contacts
NO
NO
Mounting Type
CABLE
PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
D
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
7.5 A
7.5 A
Shell Finish
CADMIUM
CADMIUM
Shell Material
COMPOSITE
COMPOSITE
Shell Size
C
13
Terminal Pitch
0.06 mm
Total Number of Contacts
10
10
Unique Insert Number
C98
Wire Size-Max
18 AWG
20 AWG
Wire Size-Min
24 AWG
24 AWG
Base Number Matches
1
2
Contact Quantities
10
Contact Sizes
20
Coupling Type
THREADED
Durability
1500 Cycles
Environmental Characteristics
FLUID RESISTANT
Rated Voltage
850 V
Compare YACT26JC98SDV00100 with alternatives
Compare YACT26JC98JDV00100 with alternatives