Datasheets
YACT26JC98SDV00100 by: TE Connectivity

MIL Series Connector, 10 Contact(s), Composite, Female, Plug

Part Details for YACT26JC98SDV00100 by TE Connectivity

Overview of YACT26JC98SDV00100 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Telecommunications

Price & Stock for YACT26JC98SDV00100

Part # Distributor Description Stock Price Buy
DISTI # YACT26JC98SDV00100-ND
DigiKey PLUG SHELL Min Qty: 16 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 16 $232.9338
$232.9338 Buy Now
DISTI # YACT26JC98SDV00100
Avnet Americas Circular Connector MIL-DTL-38999 Plug 10 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YACT26JC98SDV00100) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 6 Days Container: Bulk 0
RFQ
DISTI # 571-CT26JC98SDV00100
Mouser Electronics Circular MIL Spec Connector PLUG SHELL RoHS: Not Compliant 0
  • 16 $259.7900
$259.7900 Order Now
DISTI # DCHYACT26JC98SDV00100
Heilind Electronics STRAIGHT PLUG Americas - 0 in Stock
Buy Now
DISTI # DCHYACT26JC98SDV00100
Interstate Connecting Components STRAIGHT PLUG 0
Buy Now

Part Details for YACT26JC98SDV00100

YACT26JC98SDV00100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YACT26JC98SDV00100 Part Data Attributes

YACT26JC98SDV00100 TE Connectivity
Buy Now Datasheet
Compare Parts:
YACT26JC98SDV00100 TE Connectivity MIL Series Connector, 10 Contact(s), Composite, Female, Plug
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Factory Lead Time 20 Weeks, 6 Days
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish CADMIUM
Shell Material COMPOSITE
Shell Size C
Terminal Pitch 0.06 mm
Total Number of Contacts 10
Unique Insert Number C98
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG

Alternate Parts for YACT26JC98SDV00100

This table gives cross-reference parts and alternative options found for YACT26JC98SDV00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26JC98SDV00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACT26JC98JD[V001] MIL Series Connector TE Connectivity YACT26JC98SDV00100 vs ACT26JC98JD[V001]
YACT26MC98JDV00100 MIL SERIES CONNECTOR TE Connectivity YACT26JC98SDV00100 vs YACT26MC98JDV00100
ACT26MC98JD[V001] MIL Series Connector TE Connectivity YACT26JC98SDV00100 vs ACT26MC98JD[V001]
YACT26JC98JDV00100 MIL Series Connector, 10 Contact(s), Composite, Female, Plug TE Connectivity YACT26JC98SDV00100 vs YACT26JC98JDV00100
YACT26MC98SDV00100 MIL Series Connector, 10 Contact(s), Composite, Female, Plug TE Connectivity YACT26JC98SDV00100 vs YACT26MC98SDV00100
Part Number Description Manufacturer Compare
YACT26MC98JDV00100 MIL SERIES CONNECTOR TE Connectivity YACT26JC98SDV00100 vs YACT26MC98JDV00100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT26JC98SDV00100 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT26JC98SDV00100 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT26JC98SDV00100 would you like to use for your alert(s)?
  • Please alert me when YACT26JC98SDV00100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT26JC98SDV00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT26JC98SDV00100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT26JC98SDV00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT26JC98SDV00100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT26JC98SDV00100 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: