YACT24MA98SCC00100 vs YDTS24G09-98SCV001 feature comparison

YACT24MA98SCC00100 TE Connectivity

Buy Now Datasheet

YDTS24G09-98SCV001 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 18 Weeks, 1 Day
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 7.5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N C
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size A 9
Terminal Pitch 0.06 mm
Total Number of Contacts 3 3
Unique Insert Number A98
Wire Size-Max 18 AWG 20 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
Contact Design PREASSEM CONN
Coupling Type THREADED
Termination Type CRIMP

Compare YACT24MA98SCC00100 with alternatives

Compare YDTS24G09-98SCV001 with alternatives