YACT24MA98SCC00100 vs DTS24W09-98SC-LC feature comparison

YACT24MA98SCC00100 TE Connectivity

Buy Now Datasheet

DTS24W09-98SC-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Factory Lead Time 18 Weeks, 1 Day
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N C
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL OLIVE DRAB CADMIUM
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size A 09
Terminal Pitch 0.06 mm
Total Number of Contacts 3 3
Unique Insert Number A98 09-98
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
Contact Quantities 3
Contact Sizes 20
Coupling Type THREADED
Degrees of Rotation 35
Other Description JAM NUT RECEPTACLE
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Insulator Material POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YACT24MA98SCC00100 with alternatives

Compare DTS24W09-98SC-LC with alternatives