YACT24JE26AC000000
vs
YACT24JE26ACV00100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
YES
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
N
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
5 A
Shell Finish
CADMIUM
CADMIUM
Shell Material
COMPOSITE
COMPOSITE
Shell Size
E
E
Terminal Pitch
0.06 mm
0.06 mm
Total Number of Contacts
26
26
Unique Insert Number
E26
E26
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
17 Weeks, 5 Days
Contact Finish Termination
NOT APPLICABLE
Compare YACT24JE26AC000000 with alternatives
Compare YACT24JE26ACV00100 with alternatives