YACT24JE26AC000000 vs D38999/24WE26AC feature comparison

YACT24JE26AC000000 TE Connectivity

Buy Now Datasheet

D38999/24WE26AC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N C
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish CADMIUM CADMIUM
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size E 17
Terminal Pitch 0.06 mm
Total Number of Contacts 26 26
Unique Insert Number E26 17-26
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 9
Rohs Code No
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999 SERIES III
Contact Quantities 26
Contact Sizes 20
Coupling Type THREADED
Degrees of Rotation 66
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YACT24JE26AC000000 with alternatives

Compare D38999/24WE26AC with alternatives