XT9SNLANA8M vs GCX-39/351SF8MHZ feature comparison

XT9SNLANA8M Vishay Dale

Buy Now Datasheet

GCX-39/351SF8MHZ Golledge Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD
HTS Code 8541.60.00.50
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 8 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Physical Dimension D3.1XH10.5 (mm)/D0.122XH0.413 (inch)
Series Resistance 100 Ω
Surface Mount NO

Compare GCX-39/351SF8MHZ with alternatives