XR5488EID vs MAX14770EATA+T feature comparison

XR5488EID Exar Corporation

Buy Now Datasheet

MAX14770EATA+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EXAR CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DFN
Package Description SOP, SOP8,.25 HVSON, SOLCC8,.12,25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000125 A 0.000001 A
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-30 Code R-PDSO-G8 S-PDSO-N8
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 2.4 V 2.1 V
Output Low Current-Max 0.008 A 0.001 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.12,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 28 ns
Supply Current-Max 1.5 mA 4 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
JESD-609 Code e3
Length 3 mm
Number of Functions 1
Peak Reflow Temperature (Cel) 260
Receiver Number of Bits 1
Seated Height-Max 0.8 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Technology BICMOS
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 28 ns
Width 3 mm

Compare XR5488EID with alternatives

Compare MAX14770EATA+T with alternatives