XR5488EID vs ISL81485IBZ feature comparison

XR5488EID Exar Corporation

Buy Now Datasheet

ISL81485IBZ Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25 ,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.000125 A
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-30 Code R-PDSO-G8
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 2.4 V
Output Low Current-Max 0.008 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max
Supply Current-Max 1.5 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Base Number Matches 4 2
Date Of Intro 2017-10-24
Samacsys Manufacturer Renesas Electronics
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare XR5488EID with alternatives

Compare ISL81485IBZ with alternatives