XR21V1414IM48 vs XR21V1410IL16-F feature comparison

XR21V1414IM48 Exar Corporation

Buy Now Datasheet

XR21V1410IL16-F Exar Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code QFP QFN
Package Description TFQFP, TQFP48,.35SQ HVQCCN, LCC16,.12SQ,20
Pin Count 48 16
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 157.55 37.5
CO2e (mg) 1896.902 451.5
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2011-06-20 2017-07-07
Address Bus Width
Bus Compatibility I2C I2C
Clock Frequency-Max 48 MHz
Data Transfer Rate-Max 12 MBps
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-XQCC-N16
Length 7 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Terminals 48 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP48,.35SQ LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 3 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 2
Samacsys Description EXAR XR21V1410IL16-F Universal Asynchronous Receiver & Transmitter, 16-Pin, QFN
Samacsys Manufacturer EXAR
Samacsys Modified On 2023-03-07 16:10:32
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare XR21V1414IM48 with alternatives

Compare XR21V1410IL16-F with alternatives