XR21V1410IL16-F vs XR21V1410 feature comparison

XR21V1410IL16-F MaxLinear Inc

Buy Now Datasheet

XR21V1410 Exar Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXLINEAR INC EXAR CORP
Package Description HVQCCN, HVQCCN,
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer MaxLinear, Inc.
Bus Compatibility I2C I2C
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1 mm 0.9 mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1
Part Package Code QFN
Pin Count 16
ECCN Code 3A991.A.2
Address Bus Width
Clock Frequency-Max 48 MHz
Data Transfer Rate-Max 1.5 MBps
External Data Bus Width
Qualification Status Not Qualified

Compare XR21V1410 with alternatives