XR16V654IV-F
vs
SC16C654IB64,151
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
EXAR CORP
NXP SEMICONDUCTORS
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP64,.47SQ,20
LFQFP,
Pin Count
64
64
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
EXAR
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ
ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width
3
5
Boundary Scan
NO
NO
Clock Frequency-Max
64 MHz
80 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
2 MBps
0.625 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
10 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of Serial I/Os
4
4
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
1
Compare XR16V654IV-F with alternatives
Compare SC16C654IB64,151 with alternatives
SC16C654IB64,151 vs SC16C654IB64,157
SC16C654IB64,151 vs 935270050157
SC16C654IB64,151 vs SC16C654DIB64,128
SC16C654IB64,151 vs SC16C654IB64,128
SC16C654IB64,151 vs SC16C654DIB64,151
SC16C654IB64,151 vs SC16C654DIB64,157
SC16C654IB64,151 vs 935270052157
SC16C654IB64,151 vs SC16C654DIB64
SC16C654IB64,151 vs ST68C454IJ68