XR16V654IV-F
vs
ST16C654CQ100-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
EXAR CORP
EXAR CORP
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP64,.47SQ,20
QFP, QFP100,.7X.9
Pin Count
64
100
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
EXAR
EXAR
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ
Address Bus Width
3
5
Boundary Scan
NO
NO
Clock Frequency-Max
64 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
2 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G64
R-PQFP-G100
JESD-609 Code
e3
e3
Length
10 mm
20 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
4
Number of Serial I/Os
4
4
Number of Terminals
64
100
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP64,.47SQ,20
QFP100,.7X.9
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
3.4 mm
Supply Voltage-Max
3.63 V
5.5 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
10 mm
14 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Data Encoding/Decoding Method
NRZ
Peak Reflow Temperature (Cel)
260
Compare XR16V654IV-F with alternatives
Compare ST16C654CQ100-F with alternatives