XR16V654IL-F
vs
TL16C2552FNG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
EXAR CORP
TEXAS INSTRUMENTS INC
Part Package Code
QFN
LCC
Package Description
VQCCN, LCC48,.27SQ,20
QCCJ, LDCC44,.7SQ
Pin Count
48
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
EXAR
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ
ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
64 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
2 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-XQCC-N48
S-PQCC-J44
JESD-609 Code
e3
e4
Length
7 mm
16.585 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
3
3
Number of Serial I/Os
4
2
Number of Terminals
48
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VQCCN
QCCJ
Package Equivalence Code
LCC48,.27SQ,20
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
4.57 mm
Supply Voltage-Max
3.63 V
5.5 V
Supply Voltage-Min
2.97 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
7 mm
16.585 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
1
Bus Compatibility
UART
Peak Reflow Temperature (Cel)
260
Supply Current-Max
7.5 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare XR16V654IL-F with alternatives
Compare TL16C2552FNG4 with alternatives