XR16V654IL-F
vs
XR16C2852CJ-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MAXLINEAR INC
EXAR CORP
Package Description
VQCCN,
GREEN, PLASTIC, LCC-44
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
MaxLinear, Inc.
EXAR
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
64 MHz
50 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
2 MBps
0.390625 MBps
External Data Bus Width
8
8
JESD-30 Code
S-XQCC-N48
S-PQCC-J44
JESD-609 Code
e3
e3
Length
7 mm
16.585 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
1
Number of Serial I/Os
4
2
Number of Terminals
48
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VQCCN
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
4.572 mm
Supply Voltage-Max
3.63 V
5.5 V
Supply Voltage-Min
2.97 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
16.585 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
LCC
Pin Count
44
Data Encoding/Decoding Method
NRZ
Package Equivalence Code
LDCC44,.7SQ
Compare XR16V654IL-F with alternatives
Compare XR16C2852CJ-F with alternatives